Manufacturer Part #
MLX91221KDF-ABF-075-SP
MLX91221 Series 3.465 V 75 A Hall Effect Integrated Current Sensor IC - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:39 per Strip Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2045 | ||||||||||
Product Specification Section
Melexis MLX91221KDF-ABF-075-SP - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| No of Channels: | 1 |
| Operating Frequency: | 300kHz |
| Supply Current: | 75A |
| Supply Voltage: | 3.135V to 3.465V |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$2.60
30
$2.56
100
$2.53
300
$2.49
1,000+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
39 per Strip
Package Style:
SOIC-16
Mounting Method:
Surface Mount