text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1952T-1E/J6CX

Dual High-Side Current Sensor, I2C/SMBus, 2 Alerts, 32V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Microchip PAC1952T-1E/J6CX - Technical Attributes
Attributes Table
Output Type: Digital
No of Channels: 2
Operating Frequency: 3.4MHz
Supply Current: 395µA
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  WLCSP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
Cost Per Unit
$4.75
Unit Price:
$1.25 USD Each
Total
$9.50
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section