TSC1641IQT in Cut Tape by STMicroelectronics | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC1641IQT

Amplifiers and Comparators-AMPLI

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC1641IQT - Technical Attributes
Attributes Table
Output Type: Digital
No of Channels: 2
Supply Current: 1.4mA
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,620.00
USD
Quantity
Unit Price
1
$1.69
15
$1.64
75
$1.61
300
$1.58
1,500+
$1.54
Product Variant Information section