Manufacturer Part #
04171776-000
LVM-110 AMP/DEMOD BD ASSY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4 per Bag Mounting Method:Edge Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 04171776-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 04171776-000 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Dual |
| Output Voltage: | -10V/10V |
| Input Voltage: | ±15V |
| Operating Temp Range: | -1°C to +55°C |
| Output Current: | 5mA |
| Ripple & Noise: | 15mV |
| Dimension: | L 55.9mm x W 62.2mm x H 20.6mm |
| Mounting Method: | Edge Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$251.72
8
$248.89
12
$247.25
16+
$245.20
Product Variant Information section
Available Packaging
Package Qty:
4 per Bag
Mounting Method:
Edge Mount