Manufacturer Part #
A17502POKATN-SDFUYJE
EMOTOR DUAL OUTPUT DIFFERENTIAL SPEED AND DIRECTION SPEED SENSOR IC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Allegro MicroSystems A17502POKATN-SDFUYJE - Product Specification
Allegro MicroSystems A17502POKATN-SDFUYJE - Technical Attributes
Attributes Table
| Type: | Angular |
| Supply Voltage: | 4V to 24V |
| Supply Current: | 10mA |
| Operating Temp Range: | -40°C to +160°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 4 |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SIP-4
Mounting Method:
Through Hole