Manufacturer Part #
AS5147P-HTST
AS5147P Series 5 V 35 mT to 70 mT 14-Bit On-Axis Magnetic Rotary Position Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS5147P-HTST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
09/01/2025 Details and Download
**** Cancellation of PCN AO-PCN-2024-046-S - FPCN 104687 ***Subject of change: Lead frame Standardization Program of Supplier to secure Supply ChainReason for change: Conversion of existing customized lead frame to new standardized lead frameDescription of change:Current statusTSSOP 4.4mm body 14ld HDLFPad Size: OFFSET PADStrip Format: HDLFLF Process: EtchedNew statusTSSOP 4.4mm body 14ld XDLFPad Size: 3.200 X 4.200Strip Format: XLDFLF Process: Stamped
Part Status:
Active
Active
ams OSRAM AS5147P-HTST - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 15mA |
| Rotation Angle: | 0° to 360° |
| Interface: | SPI |
| Power Dissipation: | 150mW |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +140°C |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,500+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount