text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5600-ASOM

AS5600 Series 5.5 V ±5% 12-bit Programmable Contactless Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2520
Product Specification Section
ams OSRAM AS5600-ASOM - Technical Attributes
Attributes Table
Type: Angular
Output Type: Analog
Supply Voltage: 3V to 5.5V
Supply Current: 6.5mA
Rotation Angle: 0° to 360°
Interface: I2C
Power Dissipation: 50mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$640.00
USD
Quantity
Unit Price
500
$1.28
1,000
$1.27
2,000
$1.26
2,500+
$1.25