text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5600L-ASOM

AS5600L Series 12-Bit Programmable On-Axis Magnetic Rotary Position Sensor

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5600L-ASOM - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 6.4mA
Rotation Angle: 0° to 360°
Interface: I2C
Power Dissipation: 50mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$700.00
USD
Quantity
Unit Price
500
$1.40
1,000
$1.38
2,000
$1.37
2,500+
$1.36
Product Variant Information section