Manufacturer Part #
CT310LS-HT8
2D Angular Sensor, TSSOP-8 Package, H-Temp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2141 | ||||||||||
Product Specification Section
Allegro MicroSystems CT310LS-HT8 - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Differential |
| Supply Voltage: | 1V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +165°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount