text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90393ELW-ABA-011-RE

MLX90393 Series 3.6 V 4 mA Surface Mount Triaxis Magnetic Node - QFN-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code: 2233
Product Specification Section
Melexis MLX90393ELW-ABA-011-RE - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Supply Current: 2.96mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
No of Terminals: 16
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,800
USA:
3,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.40
USD
Quantity
Unit Price
1
$2.40
20
$2.19
100
$2.07
500
$1.96
2,500+
$1.84