text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1-4

STRING POT 4.75 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity SP1-4 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 30V
Operating Temp Range: -18°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.93
USD
Quantity
Unit Price
1
$295.93
2
$292.61
4
$289.32
5
$288.27
15+
$281.84
Product Variant Information section