text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT31-ARP-B2.5KS

SHT3x Series Analog ±2% RH Surface Mount Humidity Temperature Sensor - DFN-8

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SHT31-ARP-B2.5KS - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Analog Voltage
Resolution: 12b
Accuracy: ±2%RH
Response Time: 8s
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$2.86
USD
Quantity
Unit Price
1
$2.86
15
$2.77
75
$2.72
250
$2.68
1,250+
$2.60
Product Variant Information section