Manufacturer Part #
AR0830CSSC35SMKA1-CP
AR0830 Series 8.3 MP 3840H x 2160V Rolling Shutter CMOS Image Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi AR0830CSSC35SMKA1-CP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi AR0830CSSC35SMKA1-CP - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Optical Format: | 1/3in |
| Pixel Size: | 1.4 x 1.4 µm |
| Active Pixel: | 8.3 |
| Display Type: | RGB |
| Shutter Type: | Rolling Shutter |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$15.80
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tray