text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7263-BLGM

AS7263 Series 2.97 to 3.6 V ± 100 mA 6-Channel Visible Spectral_ID Device-LGA-20

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS7263-BLGM - Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 100mA
Output Type: I2CSPI
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$8,325.00
USD
Quantity
Unit Price
500+
$5.55
Product Variant Information section