Manufacturer Part #
AS7341-DLGM
AS7341 Series 2 V 11-Channel Multi-Spectral Digital Sensor - OLGA-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:OLGA-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS7341-DLGM - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
12/09/2022
Details and Download
Part Status:
Active
Active
ams OSRAM AS7341-DLGM - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Peak Wavelength: | 1000nm |
| Output Type: | I2C |
| Supply Voltage: | 1.7V to 2V |
| Operating Temp Range: | -30°C to +70°C |
| Package Style: | OLGA-8 |
| Mounting Method: | Surface Mount |
Features & Applications
AS7341 – 11-Channel Spectral Color Sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$5.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
OLGA-8
Mounting Method:
Surface Mount