Manufacturer Part #
BH1600FVC-TR
Analog Current Output 560 nm 3.6 V 60 uA SMT Ambient Light Sensor - WSOF-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
ROHM BH1600FVC-TR - Technical Attributes
| SensorType: | Ambient Light |
| Photo Current: | 60µA |
| Peak Wavelength: | 560nm |
| Output Type: | Analog |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temp Range: | -30°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.
ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology. ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry. ROHM offers variety of sensors for temperature measurement; Hall Effect sensor ICs for position and speed detection; ambient light measurement devices based on photodiodes; phototransistors for motion detection.
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount