text.skipToContent text.skipToNavigation

Manufacturer Part #

TEPT4400

NPN 570 nm 5 V 200 uA Through Hole Analog Ambient Light Sensor - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay TEPT4400 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Photo Current: 200µA
Peak Wavelength: 570nm
Output Type: Analog
Supply Voltage: 0.5V to 5V
Operating Temp Range: -40°C to +85°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The TEPT4400 is a silicon NPN epitaxial planar phototransistor light sensor. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm.

Features:

  • Package type: leaded
  • Package form: T-1
  • Dimensions (in mm): Ø 3
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Angle of half sensitivity: ? = ± 30°
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Backlight LCD display
  • Backlight Mobile device
  • Industrial

 

 

Pricing Section
Global Stock:
4,000
USA:
4,000
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
1,000
$0.22
2,500
$0.215
10,000+
$0.205
Product Variant Information section