Manufacturer Part #
VEML3328
Color sensor with 16-bit resolution per channel covering RGB + Clear + IR, SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2005 | ||||||||||
Product Specification Section
Vishay VEML3328 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEML3328 - Technical Attributes
Attributes Table
| SensorType: | Color |
| Peak Wavelength: | 590, 610, 560, 470, 825nm |
| Output Type: | I2C |
| Supply Voltage: | 2.6V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.99
30
$0.965
75
$0.945
200
$0.92
400+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount