text.skipToContent text.skipToNavigation

Manufacturer Part #

VEML6030

VEML6030 Series 3.6 V 2 x 2 x 0.85 mm I2C High Accuracy Ambient Light Sensor

Product Specification Section
Vishay VEML6030 - Technical Attributes
Attributes Table
SensorType: Ambient Light
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The optoelectronics group of Vishay Intertechnology has
introduced a new ambient light sensor to support backlight
dimming control in smart watches, sports wristbands and mobile
phones, in which very high sensitivity is needed to allow light to be
sensed through dark cover glass.

APPLICATIONS
• Mobile devices
• Backlight dimming control
• Optical switches
• Consumer electronics
• Computing equipment
• Industrial equipment

FEATURES
• 170μA operating current
• Highly linear behavior between 0.004lux and 6,710lux
• High optical resolution
• Configured with simple I2C commands
• 100Hz and 120Hz flicker noise rejection

Pricing Section
Global Stock:
2,750
USA:
2,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.65
USD
Quantity
Unit Price
1
$1.65
15
$1.51
75
$1.42
300
$1.34
1,500+
$1.26