Manufacturer Part #
A33230LLHALT-XY-S-AR-03
3D Hall-Effect Sensor with Sine/Cosine Outputs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2250 | ||||||||||
Product Specification Section
Allegro MicroSystems A33230LLHALT-XY-S-AR-03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A33230LLHALT-XY-S-AR-03 - Technical Attributes
Attributes Table
| Type: | Linear Hall |
| Output Current: | 10mA |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 7mA |
| Sensing Range: | ±40mT |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 5 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount