text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1751-PG-B-A

AH1751 Series 20 V Single Digital Output Hall Effect Latch Sensor - SIP-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1751-PG-B-A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 100mA
Supply Voltage: 3.5V to 20V
Supply Current: 3.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
10,000
$0.225
15,000+
$0.22
Product Variant Information section