Manufacturer Part #
BU52003GUL-E2
Ultra Compact 6.5 mA 2.4 to 3.3 V Surface Mount Unipolar Detection Hall IC-CSP4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:CSP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU52003GUL-E2 - Technical Attributes
Attributes Table
| Type: | Unipolar |
| Output Current: | 1mA |
| Supply Voltage: | 2.4V to 3.3V |
| Supply Current: | 6.5µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | CSP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The unipolar Detection Hall IC detects only either the N or S-pole. The output turns ON (active Low) upon detection. It is most suitable for strictly monopole detection and when lower power consumption is desired.
The BU52003GUL has a CMOS output type, unipolar detection (north), and comes in a VCSP50L1 package (1.1x1.1x0.5mm). The supply voltage range is 2.40 V to 3.3 V. It has a -3.7mT sensitivity rating/operation point, a 0.8mT hysteresis, an average supply current of 6.5 uA, and is Lead-Free/RoHS compliant.
Features:
- unipolar detection(N-pole)
- Micropower operation (small current using intermittent operation method)
- Ultra-compact CSP4 package
- For 3.0V Power supply voltage
- High ESD resistance 8kV (HBM)
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
CSP-4
Mounting Method:
Surface Mount