text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90394RLD-AAA-000-RE

MLX90394 Series 1.7 ~ 3.6V 400µA ±5mT ~ ±50mT Hall Effect Sensor - UTQFN-6

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90394RLD-AAA-000-RE - Technical Attributes
Attributes Table
Type: Magnetometer
Supply Voltage: 1.7V to 3.6V
Supply Current: 400µA
Sensing Range: 5mT to 50mT
Leakage Current: 0.1µA
Interface: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
1,160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,975.00
USD
Quantity
Unit Price
5,000+
$0.595
Product Variant Information section