text.skipToContent text.skipToNavigation

Manufacturer Part #

US2881EUA-AAA-000-BU

US2881 3.5-24 V 50 mA Bipolar Hall Switch - Very High Sensitivity BULK - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Melexis US2881EUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 2.6mA
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The US2881EUA-AAA-000-BU is a bipolar hall-effect switch designed in mixed signal CMOS technology. Available in through hole TO-92-3 package.

The device integrates a voltage regulator, hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.

Features:

  • Wide operating voltage range from 3.5 V to 24 V
  • Very high magnetic sensitivity
  • CMOS technology
  • Chopper-stabilized amplifier stage
  • Low current consumption
  • Open drain output
  • SE package North Pole Active
  • UA package South Pole Active

Applications:

  • Brushless DC Fan Commutation
  • Seat position motor
  • Switches
  • Wiper Systems
  • Speed sensing
  • Flow Meter
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
75
$0.275
200
$0.27
750
$0.265
2,000
$0.26
7,500+
$0.25
Product Variant Information section