Manufacturer Part #
AMG8854M01
AMG8854M01 Series 4.5 to 5.5 V Infrared Array Sensor Grid-EYE - SMD-14 Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1814 | ||||||||||
Product Specification Section
Panasonic Industry AMG8854M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
6A993.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AMG8854M01 - Technical Attributes
Attributes Table
| Output Type: | I2C |
| Output Current: | ±10mA |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -20°C to +100°C |
| Mounting Method: | Surface Mount |
Features & Applications
The expansion of the Grid-EYE infrared array sensor product line with the addition of the Grid-EYE narrow angle type, offers a field of view of 35.6°! This allows the Grid-EYE sensor to focus on closer objects with enough pixels to be able to identify and measure those objects.
FEATURES
- Narrow angle field of view of 35.6°
- Reduced from standard of 60° to allow better focus for closer objects
- Mount on PCB board
- Module type
- Environmentally friendly
- RoHS and REACH compliant
- Smart building management systems
- People tracking
- Air conditioners: to adjust based on temperature of the room
APPLICATIONS
- Smarter building management systems
- People tracking
INDUSTRIES
- BEMS
- Security
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$40.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Surface Mount