text.skipToContent text.skipToNavigation

Manufacturer Part #

BGT60LTR11SAIPXUMA1

BGT60LTR11SAIP Series 1.5 V 61.25 GHz Doppler Radar Sensor - UF2BGA-42

Product Specification Section
Infineon BGT60LTR11SAIPXUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 1.6V to 1.45V
Consumption Current: 128mA
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$20,500.00
USD
Quantity
Unit Price
5,000+
$4.10