Manufacturer Part #
4525DO-DS3BI005GPM
PRESS XDCR,DIGITAL,PSI RANGE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4525DO-DS3BI005GPM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4525DO-DS3BI005GPM - Technical Attributes
Attributes Table
| Pressure Range: | 0Pa to 34.474kPa |
| Sensor Type: | Differential |
| Output Type: | Digital |
| Pressure Accuracy (%): | ±0.25% |
| Supply Voltage: | 2.7V to 5.5V |
| Supply Current: | 3mA |
| Resolution: | 14b |
| Interface: | I2C |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10
$56.58
20
$56.17
30
$55.93
40
$55.76
50+
$55.22
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Package Style:
DIP-8
Mounting Method:
Through Hole