text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-120T

NovaSensor NPC-120 Series of Disposable Medical Pressure Sensors

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Date Code: 2348
Product Specification Section
Amphenol Advanced Sensors NPC-120T - Technical Attributes
Attributes Table
Pressure Range: -6.67kPa to +40kPa
Supply Voltage: 1V to 10V
Operating Temp Range: 15°C to 40°C
Storage Temperature Range: -25°C to +70°C
No of Terminals: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.51
USD
Quantity
Unit Price
1
$8.51
10
$7.67
40
$7.16
150
$6.67
500+
$6.23