text.skipToContent text.skipToNavigation

Manufacturer Part #

57060-000

59060 Magnet 0.315 Dia x 1.42 L (8.00mm x 36.0mm) Plastic Housing

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Littelfuse 57060-000 - Technical Attributes
Attributes Table
Sensor Hardware Type: Magnetic Actuator
Material: AlNiCo
Diameter: 0.315in
Length: 1.42in
Pricing Section
Global Stock:
204
USA:
204
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.24
USD
Quantity
Unit Price
100
$9.06
200
$9.01
300
$8.99
400
$8.97
500+
$8.91
Product Variant Information section