text.skipToContent text.skipToNavigation

Manufacturer Part #

04-0974-0052

Linear Displacement Sensors PT9101-0300-121-1110

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 04-0974-0052 - Technical Attributes
Attributes Table
Type: Linear
Supply Current: 30A
Power Dissipation: 2W
Operating Temp Range: -40°C to +90°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,631.19
USD
Quantity
Unit Price
1
$1,631.19
2+
$1,553.51
Product Variant Information section