text.skipToContent text.skipToNavigation

Manufacturer Part #

BGT60UTR11AIPXUMA1

BGT60UTR11AIP Series 3.3 V 60 GHz FMCW Radar Sensor - VF2BGA-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2330
Product Specification Section
Infineon BGT60UTR11AIPXUMA1 - Technical Attributes
Attributes Table
Sensor Type: Radar
Supply Voltage: 1.2V to 3.3V
Frequency: 63GHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.26
USD
Quantity
Unit Price
1
$10.26
20
$9.16
100
$8.57
500
$7.98
2,500+
$7.39