text.skipToContent text.skipToNavigation

Manufacturer Part #

BGT60UTR11AIPXUMA1

BGT60UTR11AIP Series 3.3 V 60 GHz FMCW Radar Sensor - VF2BGA-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGT60UTR11AIPXUMA1 - Technical Attributes
Attributes Table
Sensor Type: Radar
Supply Voltage: 1.2V to 3.3V
Frequency: 63GHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$27,850.00
USD
Quantity
Unit Price
5,000+
$5.57
Product Variant Information section