Manufacturer Part #
FC2231-0000-0050-L
FC2231 Series 50 lbf 0.5 V ~ 4.5 V ±1 % Load Cell Sensor - OEM Compression
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Box Package Style:Module Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
TE Connectivity FC2231-0000-0050-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity FC2231-0000-0050-L - Technical Attributes
Attributes Table
| Sensor Type: | Force Sensor |
| Supply Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$56.74
40
$56.32
60
$56.08
80+
$55.78
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Package Style:
Module
Mounting Method:
Wire Mount