text.skipToContent text.skipToNavigation

Manufacturer Part #

AT30TSE004A-MAA5M-T

AT30TSE004A Series 3.6 V Integrated Temperature Sensor - WDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT30TSE004A-MAA5M-T - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -20°C to +125°C
Output Current-Max: 2µA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,150.00
USD
Quantity
Unit Price
5,000+
$1.03
Product Variant Information section