text.skipToContent text.skipToNavigation

Manufacturer Part #

BDE0800G-TR

BDE Series 5.5 V Surface Mount Thermostat Output Temperature Sensor IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BDE0800G-TR - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.9V to 5.5V
Operating Temp Range: -30°C to +130°C
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications

 

ROHM designs and manufactures semiconductors, integrated circuits and other electronic components addressing the dynamic and ever-growing wireless, computer, automotive and consumer electronics markets.

ROHM has become a key player and industry leader in system LSI, discrete components and module products, utilizing the latest in semiconductor technology.  ROHM’s proprietary production system and know-how are major factors in keeping it at the forefront of the electronic component manufacturing industry.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,524.00
USD
Quantity
Unit Price
3,000
$0.508
6,000+
$0.496
Product Variant Information section