Manufacturer Part #
LM75BTP,147
LM75B Series 5.5 V - 55 C to + 125 C Digital Temperature Sensor - HWSON8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
NXP LM75BTP,147 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LM75BTP,147 - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.8V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Operating Temp Range (°F): | -67°F to +257°F |
| Output Current-Max: | 10mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.31
8,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount