text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9700A-E/TO

MCP9700A Series Low-Power Linear Active Thermistor - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Microchip MCP9700A-E/TO - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 100µA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Pricing Section
Global Stock:
0
USA:
0
1,318
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
75
$0.525
250
$0.515
1,000
$0.50
3,000+
$0.475
Product Variant Information section