text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9700AT-E/TT

MCP9700 Series 5 V -40 to +125°C Low-Power Linear Active Thermistor - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Microchip MCP9700AT-E/TT - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Output Current-Max: 100µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s Linear Active Thermistor™ Integrated Circuits are sensors whose output voltage is directly proportional to measured temperature.

Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section