Manufacturer Part #
PAC1932T-I/JQ
PAC1932 Series Dual Channel High Side Current Monitor with Accumulator-UQFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:UQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PAC1932T-I/JQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
05/21/2025 Details and Download
Leadframe Change
01/18/2024 Details and Download
Description of Change:Qualification of C194 as an additional lead frame material for PAC1934T-I/JQ, PAC1933T-I/JQ and PAC1932T-I/JQ catalog part numbers (CPN) available in 16L UQFN (4x4x0.5mm) package at NSEB assembly site.Reason for Change:To improve manufacturability by qualifying C194 as an additional lead frame material.
Part Status:
Active
Active
Microchip PAC1932T-I/JQ - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | UQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,300+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
UQFN-16
Mounting Method:
Surface Mount