text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33064D-5R2G

MC33064 Series 4.61 V Surface Mount Undervoltage Sensing Circuit - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi MC33064D-5R2G - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.61|V
Supply Voltage-Max: 6.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33064 Series are an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor-based systems.

The MC33064 offers the designer an economical solution for low voltagedetection with a single external resistor. The MC33064 features a trimmed-in-package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3-pinTO-226AA, 8-pin SO-8,Micro-8 and 5pin SOT-23/TSOP-5 surface mount packages. The NCV device is packaged in SO-8 and TO-226AA. Applications include direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment.

Key Features:

  • Trimmed-In-Package Temperature Compensated Reference
  • Comparator Threshold of 4.6 V at 25° C
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 10 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation with 1.0 V Input
  • Low Standby Current
  • Economical TO-226AA, SO-8, Micro-8 and SOT-23/TSOP-5 Surface Mount Packages
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
32,500
USA:
32,500
85,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
7,500
$0.225
12,500+
$0.22
Product Variant Information section