text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1051TK/3,118

TJA1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - HVSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
NXP TJA1051TK/3,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,390.00
USD
Quantity
Unit Price
6,000+
$0.565
Product Variant Information section