text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1162ATK/0Z

Self-supplied high-speed CAN transceiver with Sleep mode

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
NXP UJA1162ATK/0Z - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 28V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  HVSON-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
408,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$8,100.00
USD
Quantity
Unit Price
6,000+
$1.35
Product Variant Information section