Manufacturer Part #
UJA1167ATK/X/0Z
UJA1167 Series 3V-28V 1/1 CANbus 5Mbps Transceiver IC - HVSON-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:HVSON-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
NXP UJA1167ATK/X/0Z - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3V to 28V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Supply Current: | 46mA |
| No. of Transceivers: | 1 |
| Interface Type: | SPI |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | HVSON-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
6,000+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVSON-14
Mounting Method:
Surface Mount