Manufacturer Part #
CY8C9520A-24PVXI
CY8C9520A Series 20-Bit I/O 5.25 V 100 KHz Expander with EEPROM - SSOP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:47 per Tube Package Style:SSOP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Infineon CY8C9520A-24PVXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C9520A-24PVXI - Technical Attributes
Attributes Table
| Interface Type: | I2C |
| Clock Frequency-Max: | 100kHz |
| No of I/O Lines: | 20 |
| Supply Voltage-Nom: | 3V to 5.25V |
| Supply Current: | 3.8mA |
| Output Type: | Open Drain |
| Output Current: | 25mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +100°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,140
USA:
1,140
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.02
25
$2.97
50
$2.94
100
$2.91
200+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount