text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9535D,118

PCA9535 Series 5.5 V 16-bit I2C-bus & SMBus Low Power I/O Port w/ Interrupt-SO24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9535D,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 135µA
Output Type: Open Drain
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 200mW
Moisture Sensitivity Level: 1
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$885.00
USD
Quantity
Unit Price
1,000
$0.885
2,000
$0.875
3,000
$0.865
4,000+
$0.855
Product Variant Information section