text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9546APW,118

PCA9546 Series 4-Channel I2C-Bus Switch w/ Interrupt Logic and Rst - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
NXP PCA9546APW,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 4
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: ±100mA
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The PCA9546APW,118 is a quad bidirectional translating switch controlled via the I2C-bus.

Features:

  • 1-of-4 bidirectional translating switches
  • I2C-bus interface logic; compatible with SMBus standards
  • Active LOW reset input
  • 3 address pins allowing up to 8 devices on the I2C-bus
  • Channel selection via I2C-bus, in any combination
  • Power-up with all switch channels deselected
  • Low Ron switches
  • Allows voltage level translation between 1.8 V, 2.5 V, 3.3 V and 5 V buses
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant Inputs
  • 0 Hz to 400 kHz clock frequency

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
22,500
USA:
22,500
30,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Unit Price
2,500+
$0.72
Product Variant Information section