text.skipToContent text.skipToNavigation

Manufacturer Part #

DF08S-E3/77

DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Vishay DF08S-E3/77 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Features & Applications

The DF08S-E3/77 is a 800 V, 50 A miniature glass passivated single-phase surface mount bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for automated placement
  • High surge current capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for SMPS
  • Lighting Ballaster
  • Adapter
  • Battery Charger
  • Home Appliances
  • Office Equipment and
  • Telecommunication Applications

 

 

Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
1,500
$0.164
3,000
$0.162
4,500
$0.16
6,000
$0.159
7,500+
$0.157
Product Variant Information section