text.skipToContent text.skipToNavigation

Manufacturer Part #

DF10S

DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Product Specification Section
onsemi DF10S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  SDIP-4
Mounting Method: Surface Mount
Features & Applications
DF10S is a bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include general purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Pricing Section
Global Stock:
292
USA:
292
On Order:
0
Factory Stock:Factory Stock:
350,100
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
10
$0.46
50
$0.405
200
$0.355
750+
$0.31