text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC1510

GBPC Series 1 kV 15 A Glass Passivated Single Phase Bridge Power Module - GBPC

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE GBPC1510 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 300A
RMS Voltage-Max: 700V
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Package Style:  GBPC-4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$56.50
USD
Quantity
Unit Price
50
$1.13
150
$1.11
1,000
$1.09
1,500+
$1.08
Product Variant Information section