Manufacturer Part #
GBPC3510W
1P, 1KV, 35A GBPC.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2317 | ||||||||||
Product Specification Section
SURGE GBPC3510W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE GBPC3510W - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 10µA |
| RMS Voltage-Max: | 700V |
| Average Forward Current-Max: | 400A |
| Forward Voltage: | 1.1V |
| DC Blocking Voltage: | 1000V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 1.35°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$1.44
150
$1.43
250
$1.42
750
$1.40
1,250+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole